Bidirectional TVS diode for surge suppression, featuring a 13V DC rated voltage and 11.1V reverse standoff voltage. This surface mount component offers a 18.2V clamping voltage and a 12.4V minimum breakdown voltage. With a peak pulse power of 400W and a maximum surge current of 22.5A, it operates across a wide temperature range of -65°C to 150°C. Packaged in a DO-214AC case, this lead-free and RoHS compliant diode is supplied on tape and reel.
Littelfuse P4SMA13CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 22.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| Termination | SMD/SMT |
| DC Rated Voltage | 13V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA13CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.