
Unidirectional transient voltage suppressor (TVS) diode in a DO-214AC surface mount package. Features a 12.8V reverse standoff voltage and 14.3V minimum breakdown voltage, with a maximum breakdown voltage of 15.8V. Offers a 21.2V clamping voltage and 400W peak pulse power dissipation, supporting a 19.3A peak pulse current. Operates across a -65°C to 150°C temperature range.
Littelfuse P4SMA15A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 21.2V |
| Clamping Voltage-Max | 21.2kV |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 19.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
