
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 400W peak pulse power rating and 17.1V reverse standoff voltage. Offers a clamping voltage of 27.7V with a maximum breakdown voltage of 21V. Operates across a wide temperature range of -65°C to 150°C. Packaged in a DO-214AC (SMA) case, this RoHS compliant component is ideal for voltage protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse P4SMA20A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 27.7V |
| Clamping Voltage-Max | 27.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Max Breakdown Voltage | 21V |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 14.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.8A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA20A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.