Unidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, designed for surface mount applications in a DO-214AC package. Features a 18.8V reverse standoff voltage and a 19.86V minimum breakdown voltage, with a 30.6V clamping voltage at peak pulse current. Operates across a wide temperature range from -65°C to 150°C, offering 13.4A maximum surge current capability. This silicon component is RoHS compliant and HALOGEN FREE, supplied in tape and reel packaging.
Sign in to ask questions about the Littelfuse P4SMA22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P4SMA22 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 30.6V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 19.86V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 13.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| Termination | SMD/SMT |
| DC Rated Voltage | 22V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
