Unidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, 185V reverse standoff voltage, and 220V DC rated voltage. Features a 1.3A peak pulse current and 328V clamping voltage. This silicon diode offers a minimum breakdown voltage of 209V and operates within a temperature range of -65°C to 150°C. Packaged in a DO-214AC (SMA) surface mount case, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 328V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 185V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 185V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| Termination | SMD/SMT |
| DC Rated Voltage | 220V |
| Width | 2.79mm |
| RoHS | Compliant |