
The P4SMA24CA is a single Zener diode with a minimum breakdown voltage of 22.8V and a peak pulse current of 12.3A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. This lead-free diode is surface mountable and packaged in tape and reel. The P4SMA24CA is RoHS compliant and suitable for use in power distribution applications.
Littelfuse P4SMA24CA technical specifications.
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.3A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| DC Rated Voltage | 24V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA24CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.