
The P4SMA36A is a surface mount zener diode with a minimum breakdown voltage of 34.2V and a maximum power dissipation of 400W. It has a package type of R-PDSO-C2 and is packaged in cut tape. The diode operates over a temperature range of -65°C to 150°C and is compliant with RoHS regulations. It has a peak pulse current of 8.2A and a peak pulse power of 400W.
Littelfuse P4SMA36A technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 8.2A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| DC Rated Voltage | 36V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA36A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.