The P4SMA440A-E is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage rating of 462V and a maximum non-repetitive peak reverse power dissipation of 400W. The diode is packaged in a 2-terminal DO-214AC package and has a maximum power dissipation of 3.3W. It is suitable for use in applications requiring transient voltage suppression.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse P4SMA440A-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 376 |
| Breakdown Voltage-Min | 418 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 462 |
| Power Dissipation-Max | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse P4SMA440A-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.