
Unidirectional TVS Diode for surge suppression, featuring a 40.2V reverse standoff voltage and 47V DC rated voltage. This surface mount component offers a 64.8V clamping voltage and a minimum breakdown voltage of 44.7V. Designed for power line protection with a peak pulse power of 400W and a maximum surge current of 6.3A. Packaged in a DO-214AC SMD case, it operates from -65°C to 150°C and is RoHS compliant.
Littelfuse P4SMA47A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 64.8V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 6.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| Termination | SMD/SMT |
| DC Rated Voltage | 47V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA47A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.