
Unidirectional TVS diode for surge suppression, featuring a 43.6V operating supply voltage and 51V DC rated voltage. This surface mount component offers a 70.1V clamping voltage and 48.5V minimum breakdown voltage. With a peak pulse current of 5.8A and 400W peak pulse power, it operates across a wide temperature range of -65°C to 150°C. Packaged in a DO-214AC case, it is RoHS compliant and lead-free.
Littelfuse P4SMA51A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 70.1V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 5.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| Termination | SMD/SMT |
| DC Rated Voltage | 51V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA51A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.