The P6002SCLRP is a surface mount transient voltage suppressor diode with a capacitance of 20pF and a peak pulse current of 400A. It is available in a package quantity of 2500 and is packaged in tape and reel. This diode is compliant with RoHS regulations and is part of the TwinChip series. It is suitable for use in a variety of applications where high current and low capacitance are required.
Sign in to ask questions about the Littelfuse P6002SCLRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P6002SCLRP technical specifications.
| Capacitance | 20pF |
| Hold Current | 120mA |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RoHS Compliant | Yes |
| Series | TwinChip™ |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6002SCLRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.