
Unidirectional TVS diode for surge suppression, featuring a 600W peak pulse power rating and 40A max surge current. This component offers a 8.55V reverse standoff voltage and a 9V minimum breakdown voltage, with a clamping voltage of 15V. Designed for through-hole mounting in a DO-204AC package, it operates across a wide temperature range of -55°C to 175°C. The diode is RoHS compliant and lead-free.
Littelfuse P6KE10 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 15V |
| Clamping Voltage-Max | 14.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 10.5V |
| Min Breakdown Voltage | 9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 42.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
