
Unidirectional TVS Diode, 600W Peak Pulse Power, 4.5A Peak Pulse Current. Features 137V Clamping Voltage, 105V Max Breakdown Voltage, and 85.5V Reverse Standoff Voltage. Operates across a -55°C to 175°C temperature range with 5W Max Power Dissipation. DO-15 package, Through Hole mount, Axial termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse P6KE100A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-15 |
| Clamping Voltage | 137V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 105V |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Surge Current | 4.4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE100A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
