The P6KE100A-B is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a 2-pin axial package with a JEDEC package code of DO-204AC. The diode has a nominal breakdown voltage of 100V, a maximum breakdown voltage of 105V, and a maximum clamping voltage of 137V. It can handle a maximum non-repetitive peak reverse power dissipation of 600W and a maximum power dissipation of 5W.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 85.5 |
| Breakdown Voltage-Min | 95 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 137 |
| Breakdown Voltage-Nom | 100 |
| Breakdown Voltage-Max | 105 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |