
Bidirectional transient voltage suppressor (TVS) diode in a DO-15 axial package. Features a 85.5V reverse standoff voltage and 95V minimum breakdown voltage, with a 137V clamping voltage. Offers 5W maximum power dissipation and 4.5A peak pulse current handling. Operates across a -55°C to 175°C temperature range.
Littelfuse P6KE100CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 137V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 105V |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Surge Current | 4.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE100CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
