The P6KE120A-B is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 102 volts and a non-repetitive peak reverse power dissipation of 600 watts. The diode is packaged in a DO-204AC axial package with two terminals and a power dissipation of 5 watts. It is suitable for use in applications where high voltage suppression is required.
Littelfuse P6KE120A-B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 102 |
| Breakdown Voltage-Min | 114 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 165 |
| Breakdown Voltage-Nom | 120 |
| Breakdown Voltage-Max | 126 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse P6KE120A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.