
Unidirectional TVS diode for surge suppression, featuring a 10.2V reverse standoff voltage and 11.4V minimum breakdown voltage. This component offers 16.7V clamping voltage and 5W maximum power dissipation, with a peak pulse power of 600W and 36.5A peak pulse current. Designed for through-hole mounting in a DO-15 package, it operates from -55°C to 175°C and provides ESD protection.
Littelfuse P6KE12A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 16.7V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 0.299inch |
| Max Breakdown Voltage | 12.6V |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 36A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
