The P6KE13ARLG is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 11.1V and a maximum breakdown voltage of 13.7V. It has a maximum power dissipation of 5W and is available in an axial package. The diode element is made of silicon and has a non-repetitive peak reverse power dissipation of 600W. It is suitable for use in applications requiring transient voltage suppression.
Sign in to ask questions about the Littelfuse P6KE13ARLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P6KE13ARLG technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 11.1 |
| Breakdown Voltage-Min | 12.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 13.7 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse P6KE13ARLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.