Bidirectional transient voltage suppressor (TVS) diode with a 13V DC rated voltage and 11.1V reverse standoff voltage. Features a 19V clamping voltage and 600W peak pulse power handling. Designed for through-hole mounting in a DO-204AC package, this lead-free and RoHS compliant component operates from -55°C to 175°C. Ideal for surge suppression applications with a maximum surge current of 32A.
Littelfuse P6KE13C technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 19V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 11.75V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 32A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 10.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE13C to view detailed technical specifications.
No datasheet is available for this part.