
Bidirectional transient voltage suppressor diode, 600W peak pulse power, 11.1V reverse standoff voltage, and 18.2V clamping voltage. Features a 13V DC rated voltage, 12.4V minimum breakdown voltage, and 13.7V maximum breakdown voltage. Operates from -55°C to 175°C with a low 1µA leakage current. Packaged in a DO-204AC (DO-15) plastic package with axial termination for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse P6KE13CA-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-204AC |
| Clamping Voltage | 18.2V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 13.7V |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 33.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 33.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.4V |
| Reverse Standoff Voltage | 11.1V |
| Reverse Voltage | 11.1V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE13CA-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
