Unidirectional TVS diode for surge suppression, featuring a 16V DC rated voltage and 13.6V operating supply voltage. This component offers a minimum breakdown voltage of 14.4V and a clamping voltage of 23.5V, with a maximum surge current of 26A. Designed for through-hole mounting in a DO-15 package, it operates across a wide temperature range from -55°C to 175°C. The device is lead-free and RoHS compliant, with a low leakage current of 5µA.
Littelfuse P6KE16 technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 23.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 26A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 26A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 12.9V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.