The P6KE180ARLG is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 154V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a maximum power dissipation of 5W and is available in a 2-pin axial package. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device is suitable for use in applications where transient voltage suppression is required, such as in electronic circuits that are prone to voltage spikes or surges.
Sign in to ask questions about the Littelfuse P6KE180ARLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P6KE180ARLG technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 154 |
| Breakdown Voltage-Min | 171 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 189 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse P6KE180ARLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.