The P6KE18ARLG is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 18.9V and a maximum power dissipation of 5W. It has a minimum operating temperature of -55°C and a maximum operating temperature of 175°C. The diode is available in an axial package type O-PALF-W2. It is designed for use in applications where transient voltage suppression is required.
Sign in to ask questions about the Littelfuse P6KE18ARLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P6KE18ARLG technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15.3 |
| Breakdown Voltage-Min | 17.1 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 18.9 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse P6KE18ARLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.