
Bidirectional transient voltage suppressor diode, 600W peak pulse power, 15.3V reverse standoff voltage, and 17.1V minimum breakdown voltage. Features a 25.2V clamping voltage, 24.2A peak pulse current, and 1µA leakage current. This silicon diode is housed in a DO-204AC (DO-15) plastic package with axial termination for through-hole mounting. Operating temperature range is -55°C to 175°C, and it is RoHS compliant and lead-free.
Sign in to ask questions about the Littelfuse P6KE18CA-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P6KE18CA-B technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 25.2V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 24.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 24.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE18CA-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
