Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, 2.2A peak pulse current. Features a 171V reverse standoff voltage and 190V minimum breakdown voltage, with a clamping voltage of 274V. Operates across a wide temperature range from -55°C to 175°C. Housed in a DO-15 plastic package with axial termination for through-hole mounting.
Littelfuse P6KE200A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 274V |
| Clamping Voltage-Max | 274V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 210V |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Surge Current | 2.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE200A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
