Unidirectional transient voltage suppressor diode with 600W peak pulse power and 2.2A peak pulse current. Features a 200V DC rated voltage, 171V reverse standoff voltage, and 274V clamping voltage. This silicon diode offers a breakdown voltage range of 190V to 210V and a low reverse leakage current of 1µA. Encased in a DO-204AC (DO-15) plastic package with axial termination for through-hole mounting. Operates from -55°C to 175°C and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse P6KE200A-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-204AC |
| Clamping Voltage | 274V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 210V |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 171V |
| Reverse Voltage | 171V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE200A-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
