The P6KE24CA-B is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a pin count of 2 and a terminal position of axial. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The maximum reverse voltage is 20.5V and the maximum non-repetitive peak reverse power dissipation is 600W.
Littelfuse P6KE24CA-B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20.5 |
| Breakdown Voltage-Min | 22.8 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 33.2 |
| Breakdown Voltage-Nom | 24 |
| Breakdown Voltage-Max | 25.2 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse P6KE24CA-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.