Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse P6KE27-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P6KE27-B technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 23.1 |
| Clamping Voltage-Max | 37.5 |
| Breakdown Voltage-Nom | 27 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse P6KE27-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.