Unidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power and 16.3A peak pulse current. Features a 27V DC rated voltage, 23.1V reverse standoff voltage, and 25.7V minimum breakdown voltage. Clamping voltage is 37.5V. Operates from -55°C to 175°C. Through-hole mounting in a DO-204AC (DO-15) plastic package with axial termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse P6KE27A-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P6KE27A-B technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 37.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 16.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE27A-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
