
Bidirectional TVS Diode for surge suppression, featuring a 27V DC rated voltage and 23.1V reverse standoff voltage. This component offers 600W peak pulse power dissipation and 16.3A peak pulse current handling. With a clamping voltage of 37.5V, it provides ESD protection and operates across a wide temperature range from -55°C to 175°C. The DO-204AC package with axial termination is suitable for through-hole mounting.
Littelfuse P6KE27CA technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 37.5V |
| Clamping Voltage-Max | 48.3V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.299inch |
| Max Breakdown Voltage | 28.4V |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 16.3A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE27CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
