
Unidirectional TVS diode for surge suppression, featuring a 30V DC rated voltage and 25.6V reverse standoff voltage. This component offers a 600W peak pulse power rating with a 14A peak pulse current capability. It operates within a temperature range of -55°C to 175°C and is housed in a DO-204AC package with axial termination for through-hole mounting. The diode exhibits a 5µA leakage current and a minimum breakdown voltage of 27V, with a clamping voltage of 43.5V.
Littelfuse P6KE30 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 43.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 27V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 14A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 27V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.