
Bidirectional TVS Diode for surge suppression. Features a 30V DC rated voltage with a 25.6V reverse standoff voltage and 28.5V minimum breakdown voltage. Offers a 41.4V clamping voltage and 600W peak pulse power dissipation. Designed for through-hole mounting in a DO-15 package, operating from -55°C to 175°C.
Littelfuse P6KE30CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 41.4V |
| Clamping Voltage-Max | 41.4V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 31.5V |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | P6KE |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE30CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
