
Unidirectional transient voltage suppressor diode with 600W peak pulse power and 12.6A peak pulse current. Features a 28.2V reverse standoff voltage and 29.7V minimum breakdown voltage, clamping at 47.7V. This silicon diode operates from -55°C to 175°C and is housed in a DO-204AC (DO-15) plastic package with axial termination for through-hole mounting. It is lead-free, RoHS compliant, and designed for single-element, single-channel protection.
Littelfuse P6KE33 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 47.7V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 29.75V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 29.7V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.