Bidirectional TVS diode for surge suppression, featuring a 28.2V reverse standoff voltage and 33V DC rated voltage. This component offers a 47.7V clamping voltage and 600W peak pulse power dissipation. Designed for through-hole mounting with axial termination in a DO-204AC package, it operates across a wide temperature range from -55°C to 175°C. The diode type is ZENER, with a maximum surge current capability of 12.6A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 47.7V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 29.75V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.6A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 33V |
| RoHS | Compliant |