
Unidirectional TVS diode for surge suppression, featuring a 376V reverse standoff voltage and 602V clamping voltage. This DO-15 package component offers a 1A peak pulse current and 600W peak pulse power, with a maximum power dissipation of 5W. Operating across a wide temperature range of -55°C to 175°C, it mounts via through-hole termination with axial leads. The device is RoHS compliant and supplied in tape and reel packaging.
Littelfuse P6KE440A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 602V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 462V |
| Min Breakdown Voltage | 418V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Surge Current | 1A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 376V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 376V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE440A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
