
Unidirectional TVS Diode for surge suppression, featuring a 40.2V reverse standoff voltage and 44.7V minimum breakdown voltage. This DO-15 package component offers a 64.8V clamping voltage, 5W power dissipation, and 600W peak pulse power handling. Designed for through-hole mounting with axial termination, it operates across a -55°C to 175°C temperature range and is RoHS compliant.
Littelfuse P6KE47A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 64.8V |
| Clamping Voltage-Max | 64.8V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 49.4V |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Surge Current | 9.3A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 44.7V |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE47A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
