
The P6KE480CA transient voltage suppressor from Littelfuse features a clamping voltage of 658V and a maximum surge current of 900mA. It is designed for through-hole mounting in a DO-204AC package. The device operates over a temperature range of -55°C to 175°C and is RoHS compliant. It is part of the P6KE series and is available in a tape and reel packaging with 4000 units per package.
Littelfuse P6KE480CA technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 658V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 456V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 900mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 408V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 900mA |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 408V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE480CA to view detailed technical specifications.
No datasheet is available for this part.