
Unidirectional TVS Diode for surge suppression, featuring a 56V DC rated voltage and 47.8V reverse standoff voltage. This component offers a 77V clamping voltage and a minimum breakdown voltage of 53.2V. Designed for through-hole mounting with axial termination, it operates across a wide temperature range from -55°C to 175°C. Key specifications include a peak pulse power of 600W and a maximum surge current of 7.8A.
Sign in to ask questions about the Littelfuse P6KE56A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P6KE56A technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 77V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.8A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.2V |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE56A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
