
Bidirectional transient voltage suppressor diode, 600W peak pulse power, 47.8V reverse standoff voltage, and 53.2V minimum breakdown voltage. Features a 77V clamping voltage and 1µA leakage current. This silicon component is housed in a DO-204AC (DO-15) plastic package with axial leads for through-hole mounting. Operates across a wide temperature range of -55°C to 175°C.
Sign in to ask questions about the Littelfuse P6KE56CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P6KE56CA technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 77V |
| Clamping Voltage-Max | 77V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 58.8V |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.2V |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE56CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.