Unidirectional Transient Voltage Suppression (TVS) Diode, 600W Peak Pulse Power, 4.5A Peak Pulse Current. Features 85.5V Reverse Standoff Voltage, 95V Minimum Breakdown Voltage, and 137V Clamping Voltage. Operates across a -65°C to 150°C temperature range. Packaged in a DO214AA (SMB) surface-mount case, this RoHS-compliant component offers 1uA leakage current and is supplied in tape and reel packaging.
Littelfuse P6SMB100A technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 137V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 4.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
