
The P6SMB11A is a unidirectional Zener diode with a minimum breakdown voltage of 10.5V and a clamping voltage of 15.6V. It has a maximum surge current of 38A and can operate at temperatures up to 150°C. This diode is surface mountable and packaged in a DO-214AA case. It is RoHS compliant and suitable for use in power distribution applications.
Littelfuse P6SMB11A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 15.6V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 38A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 39.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
