
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AA surface mount package. Features a 10.2V operating supply voltage and 11.4V to 12.6V breakdown voltage range. Offers 600W peak pulse power dissipation and 36.5A peak pulse current handling. Operates across a -65°C to 150°C temperature range. RoHS compliant and lead-free.
Littelfuse P6SMB12CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 16.7V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12.6V |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 36A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB12CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
