
Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, designed for surface mount applications in a DO-214AA package. Features a reverse standoff voltage of 11.1V, with a breakdown voltage range of 12.4V to 13.7V. Offers a clamping voltage of 18.2V and a maximum surge current capability of 33A. Operates across a temperature range of -65°C to 150°C. This silicon-based, single-element device is RoHS compliant and HALOGEN FREE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse P6SMB13A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P6SMB13A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.2V |
| Clamping Voltage-Max | 18.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 13.7V |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 33A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB13A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
