
Unidirectional TVS diode with a 600W peak pulse power rating, designed for surface mount applications in a DO-214AA package. Features a reverse standoff voltage of 128V, with a minimum breakdown voltage of 143V and a maximum breakdown voltage of 158V. Offers a clamping voltage of 207V (219V max) and a low leakage current of 1µA. Operating temperature range spans from -65°C to 150°C, with a maximum surge current of 2.9A. This RoHS compliant component is supplied on tape and reel.
Littelfuse P6SMB150A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 207V |
| Clamping Voltage-Max | 219V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 158V |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 2.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 143V |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB150A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
