
Bidirectional transient voltage suppressor diode, 600W peak pulse power, featuring a 12.8V reverse standoff voltage and 15.8V maximum breakdown voltage. This silicon diode offers a 21.2V clamping voltage and a maximum surge current of 28A. Designed for surface mount applications in a DO-214AA package, it operates from -65°C to 150°C and is RoHS compliant.
Littelfuse P6SMB15CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 21.2V |
| Clamping Voltage-Max | 21.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.237mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 28A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB15CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.