
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 600W peak pulse power rating and 2.8A peak pulse current capability. Offers a reverse standoff voltage of 136V and a clamping voltage of 219V. Operates within a temperature range of -65°C to 150°C, with a low leakage current of 1µA. Packaged in a DO-214AA (SMB) plastic case, this RoHS compliant component is supplied on tape and reel.
Littelfuse P6SMB160A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 219V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 152V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 2.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 136V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 152V |
| Reverse Standoff Voltage | 136V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB160A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
