Unidirectional TVS Diode, DO-214AA package, for surface mount applications. Features a 154V reverse standoff voltage and 171V minimum breakdown voltage, with a 246V clamping voltage. Handles a maximum surge current of 2.4A and peak pulse current of 2.5A, with 600W peak pulse power. Operates across a wide temperature range from -65°C to 150°C, exhibiting a low leakage current of 1µA. This RoHS compliant component offers single-channel protection.
Littelfuse P6SMB180A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 246V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 2.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 171V |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB180A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
