The P6SMB180CA is a single-channel Zener diode with a minimum breakdown voltage of 171V and a peak pulse current of 2.5A. It operates over a temperature range of -55°C to 150°C and is available in a surface mount package. This device is RoHS compliant and is suitable for use in surge suppressor applications.
Checking distributor stock and pricing after the page loads.
| Diode Type | ZENER |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| RoHS | Compliant |