
Surface mount bidirectional TVS diode offering 600W peak pulse power and 24.2A peak pulse current. Features a 17.1V reverse standoff voltage, 18.9V max breakdown voltage, and 25.2V clamping voltage. Operates across a -55°C to 150°C temperature range with 1uA leakage current. Packaged in DO-214AA for tape and reel distribution.
Littelfuse P6SMB18CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 25.2V |
| Clamping Voltage-Max | 25.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Surge Current | 24A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB18CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.