
Unidirectional transient voltage suppressor diode with 600W peak pulse power and 2.2A peak pulse current. Features a 171V reverse standoff voltage and a 190V minimum breakdown voltage, with a maximum breakdown voltage of 210V. Clamping voltage is 274V, and leakage current is 1uA. This silicon diode is housed in a DO-214AA surface mount package, operating from -65°C to 150°C, and is RoHS compliant.
Littelfuse P6SMB200A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 274V |
| Clamping Voltage-Max | 274V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 210V |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 2.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMB200A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
